PDP SEO Portlet

ND10X2N21

Piezoelectric Transducer Bolt-On 10mm x 2mm

Manufacturer:KEMET
Product Category: Transducers, Audio, Elements
Avnet Manufacturer Part #: ND10X2N21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ND10X2N21 is a ND series disc shape piezoelectric transducer. It is a disc shaped piezoceramics that use original high-performance piezoelectric materials. This product is based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage. Typical applications include vibratory feeder, ultrasonic cleaning machine, ultrasonic levitation, ultrasonic flow and level meter, ultrasonic distance sensor and load sensor, impact sensor.

  • N21 material has high coupling coefficient and a large g-constant, suitable for sensing applications
  • Ceramic outer diameter is f10mm
  • 2mm thickness
  • Operating temperature range from -20°C to +60°C

Technical Attributes

Find Similar Parts

Description Value
590 pF
Piezo
10 mm
2 mm
null
196 kHz
null
196 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7104100000
Schedule B: 7104100000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
Need More?
USD $:
$ 33.84286
20+
$33.84286
40+
$33.34225
80+
$33.173
160+
$33.00375
320+
$32.8345
SubTotal:
$676.86