PDP SEO Portlet

NBL45282H-A3

NBL-, Transducer, 28kHz, 50W

Manufacturer:KEMET
Product Category: Transducers, Audio, Elements
Avnet Manufacturer Part #: NBL45282H-A3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 µF
Piezo
45 mm
79.5 mm
null
28 MHz
null
28 MHz
Diaphragm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7104100000
Schedule B: 7104100000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
Need More?
USD $:
$ 109.9
150+
$109.9
300+
$104.57252
600+
$104.0417
1200+
$103.51088
2400+
$102.98005
SubTotal:
$16,485.00