PDP SEO Portlet

NBL15602S

Audio Indicator Transducer Solder Lug Bolt-In Tray

Manufacturer:KEMET
Product Category: Transducers, Audio, Elements
Avnet Manufacturer Part #: NBL15602S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET's Langevin-type transducers are used whereever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere.KEMET's high-performance ceramic material NEPEC® N-61 is excellent for use in these Langevin transducers. KEMET produces a number of this type of transducers, all featuring high quality and excellent output levels, and all based on a unique proprietary design.

  • High mechanical Q and excellent electro-acoustic conversion efficiency, providing a high output amplitude
  • High speed of vibration due to piezoelectric element
  • High reliability
  • Fast and easy installation
  • Good amplitude linearity due to N-61 ceramics' extended temperature range
  • RoHS/REACH compliant

Technical Attributes

Find Similar Parts

Description Value
850 µF
Piezo
15 mm
40.8 mm
null
60 MHz
null
60 MHz
Solder Lug
Diaphragm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7104100000
Schedule B: 7104100000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:160  Mult:16  
Need More?
USD $:
$ 87.91429
160+
$87.91429
320+
$83.16216
640+
$80.97368
1280+
$78.89744
2560+
$76.925
SubTotal:
$14,066.29