M3253502E2A682KZMB
Cap Ceramic 0.0068uF 50V X7R 10% SMD 0402 125°C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0068 uF | ||
| Wraparound | ||
| 125 °C | ||
| -55 °C | ||
| 1.02 x 0.51 x 0.61 | ||
| MIL-PRF-32535 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |