M-TRS5-M10B
Thermal Reed Switch 2.5°C Analog Through Hole 2-Pin Axial Tray
- RoHS 10 Compliant
- Tariff Charges
M-TRS5-M10B is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of -10°C
- Break contact type, moulded axial
- Wire harness type, 100V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 0.15 Mohm | ||
| 10 °C | ||
| 550 mA | ||
| 60.5W AC / 10W DC | ||
| 140 VAC / 200 VDC | ||
| 1 mA | ||
| 2 Pins | ||
| Analog | ||
| null | ||
| Through Hole | ||
| Analog | ||
| -10 °C | ||
| ± 2.5°C | ||
| Break | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |