PDP SEO Portlet

M-TRS5-50B

Thermal Reed Switch 2.5°C Analog Through Hole 2-Pin Axial Tray

Manufacturer:KEMET
Avnet Manufacturer Part #: M-TRS5-50B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M-TRS5-50B is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

  • Maximum opening/closing power is 60.5W
  • Operating temperature of 50°C
  • Break contact type, moulded axial
  • Wire harness type, 100V rated voltage
  • High-speed response and long operational life
  • Excellent environmental durability and extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Excellent temperature accuracy of ±2.5°C

Technical Attributes

Find Similar Parts

Description Value
null
0.15 Mohm
10 °C
550 mA
60.5W AC / 10W DC
140 VAC / 200 VDC
1 mA
2 Pins
Analog
null
Through Hole
Analog
50 °C
± 2.5°C
Break
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
Need More?
USD $:
$ 5.8372
1000+
$5.8372
2000+
$5.80772
4000+
$5.77824
8000+
$5.74876
16000+
$5.71928
SubTotal:
$5,837.20