M-TRS5-10B
Thermal Reed Switch 2.5°C Analog Through Hole 2-Pin Axial Tray
Manufacturer:KEMET
Product Category:
Sensors, Temperature, Thermal Reed Switches
Avnet Manufacturer Part #: M-TRS5-10B
- RoHS 10 Compliant
- Tariff Charges
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 0.15 Mohm | ||
| 10 °C | ||
| 550 mA | ||
| 60.5W AC / 10W DC | ||
| 140 VAC / 200 VDC | ||
| 1 mA | ||
| 2 Pins | ||
| Analog | ||
| null | ||
| Through Hole | ||
| Analog | ||
| 10 °C | ||
| ± 2.5°C | ||
| Break | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |