PDP SEO Portlet

HHBC24W-2R1A0311V

Toroidal Inductor, 311 uH, 15 A, 20.1 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC24W-2R1A0311V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
15 A
0.0201 ohm
311 uH/m - Do Not Use
± 20%
Radial
2 Pins
125 °C
-40 °C
57.6 mm
57.6 mm
null
30.5 mm
15 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:45  Mult:9  
Need More?
USD $:
$ 29.228
45+
$29.228
90+
$28.03747
180+
$26.92053
360+
$26.43126
720+
$26.29571
SubTotal:
$1,315.26