PDP SEO Portlet

HHBC24N-2R3A0104V

Toroidal Inductor, 104 uH, 20 A, 10.4 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC24N-2R3A0104V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
20 A
0.0104 ohm
104 uH/m - Do Not Use
± 20%
Radial
2 Pins
125 °C
-40 °C
49.5 mm
49.5 mm
null
25.8 mm
20 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
Need More?
USD $:
$ 20.91014
60+
$20.91014
120+
$19.77986
240+
$19.25934
480+
$18.76551
960+
$18.29638
SubTotal:
$1,254.61