HHBC24N-2R1B0039V
Toroidal Inductor, 39 uH, 30 A, 6.8 Milliohm, ± 20%
Manufacturer:KEMET
Product Category:
Inductors/Chokes/Coils, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: HHBC24N-2R1B0039V
- RoHS 10 Compliant
- Tariff Charges
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
- Fe-Si dust core material
- Good balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| 6800 µohm | ||
| 39 uH/m - Do Not Use | ||
| ± 20% | ||
| Radial | ||
| 2 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 50.1 mm | ||
| 50.1 mm | ||
| null | ||
| 25.7 mm | ||
| 30 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |