PDP SEO Portlet

HHBC20-1R7A0097V

Toroidal Inductor, 97 uH, 12 A, 16 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC20-1R7A0097V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
12 A
0.016 ohm
97 uH/m - Do Not Use
± 20%
Radial
2 Pins
125 °C
-40 °C
41.2 mm
41.2 mm
null
20.3 mm
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:80  Mult:16  
Need More?
USD $:
$ 6.2667
80+
$6.2667
160+
$5.64243
320+
$5.51447
640+
$5.48634
1280+
$5.36643
SubTotal:
$501.34