PDP SEO Portlet

HHBC10-0R8A0107V

Toroidal Inductor, 107 uH, 3 A, 53 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: HHBC10-0R8A0107V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
3 A
0.053 ohm
107 uH/m - Do Not Use
± 20%
Radial
2 Pins
125 °C
-40 °C
22 mm
22 mm
null
12.1 mm
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
Need More?
USD $:
$ 2.92429
240+
$2.92429
480+
$2.76622
960+
$2.69342
1920+
$2.62436
3840+
$2.55875
SubTotal:
$701.83