FA1A224ZF
Supercapacitor, EDLC, 0.22 F, 11 V, -20%, +80%, Radial Leaded
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: FA1A224ZF
Secondary Manufacturer Part#: FA1A224ZF
- RoHS 10 Compliant
- Tariff Charges
FA Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Wide temperature range from -25°C to +70°C
- Maintenance free
- 5.5 VDC and 11.0 VDC
- Highly reliable against liquid leakage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 F | ||
| -20%, +80% | ||
| Coin | ||
| Through Hole | ||
| Radial Leaded | ||
| 6 O | ||
| 15 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| 36.5 mm | ||
| 27.5 mm | ||
| -888 | ||
| 36.5 x 27.5 | ||
| -888 | ||
| 11 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |