PDP SEO Portlet

FA1A104ZF

Supercapacitor, EDLC, 0.1 F, 11 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FA1A104ZF
Secondary Manufacturer Part#: FA1A104ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Wide temperature range from -25°C to +70°C
  • Maintenance free
  • 5.5 VDC and 11.0 VDC
  • Highly reliable against liquid leakage

Technical Attributes

Find Similar Parts

Description Value
0.1 F
-20%, +80%
Coin
Through Hole
Radial Leaded
8 O
10.2 mm
1000 hours @ 70°C
70 °C
-25 °C
28.5 mm
25.5 mm
-888
28.5 x 25.5
-888
11 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$13.22859
100+
$12.86616
200+
$12.52307
400+
$12.04141
800+
$11.74038