PDP SEO Portlet

FA0H473ZF

Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: FA0H473ZF
Secondary Manufacturer Part#: FA0H473ZF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FA Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

  • Wide temperature range from -25°C to +70°C
  • Maintenance free
  • 5.5 VDC and 11.0 VDC
  • Highly reliable against liquid leakage

Technical Attributes

Find Similar Parts

Description Value
47000 µF
-20%, +80%
Coin
Through Hole
Radial Leaded
20 O
5.1 mm
1000 hours @ 70°C
70 °C
-25 °C
16 mm
15.5 mm
-888
16 x 15.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$4.76056
800+
$4.63014
1600+
$4.50667
3200+
$4.33333
6400+
$4.225