PDP SEO Portlet

F862FN225K310ZLH0J

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F862FN225K310ZLH0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP (Polypropylene)
150 V/µs
GRADE II (Test Condition B)
0.8 mm
27.5 mm
2 Pins
110 °C
-40 °C
F862 Series
AEC-Q200
X2
310 VAC
null
310 VAC
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  570
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:230  Mult:1  
Need More?
USD $:
$ 1.81658
230+
$1.81658
SubTotal:
$417.81