PDP SEO Portlet

ESH475M050AC3AA

Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: ESH475M050AC3AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Suited for high quality, high reliability applications • High CV • 2,000 hour operating life • Operating temperature of up to +105°C • Case with Ø D = 5 mm • Safety vent on the capacitor base

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
± 20%
Radial Leaded
Through Hole
Radial Leaded
null
0.5 mm
2 mm
2000 hours @ 105°C
105 °C
-25 °C
Polar
5 mm
11 mm
null
ESH Series
null
null
30 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  9,300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.01646
1+
$0.01646
SubTotal:
$0.02