EEV476M035A9GAA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: EEV476M035A9GAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.52 ohm | ||
| 2000 hours @ 105 °C | ||
| -55 °C | ||
| 105 °C | ||
| Polar | ||
| 6.3 mm | ||
| 5.4 mm | ||
| null | ||
| EEV Series | ||
| 0.65 mm | ||
| null | ||
| 240 mA | ||
| 35 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |