PDP SEO Portlet

EEV107M016A9GAA

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:KEMET
Avnet Manufacturer Part #: EEV107M016A9GAA
Secondary Manufacturer Part#: 99AJ6421
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET EEV aluminum electrolytic surface mount capacitors are designed for applications requiring ultra low impedance and a low profile vertical chip. Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS).

  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • Operational Life +105°C/2,000 hours

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
Solder
520 mOhm
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
5.4 mm
6.3 x 5.4
240 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: