EE2-24NUH-L
Signal Relay, 24 VDC, DPDT, 2 A, EE2 Series, Surface Mount, Non Latching
Click image to enlarge
Manufacturer:KEMET
Product Category:
Power Supplies, AC / DC Converters, Enclosed
Avnet Manufacturer Part #: EE2-24NUH-L
- RoHS 10 Compliant
- Tariff Charges
The EE2 series Miniature Signal Relay with compact and light weight. It has FCC (1500V) and Telcordia (2500V) surge capacity. It offers ND type (high insulation) conform to supplement insulation for EN60950 and NKX type (high breakdown voltage) can withstand 1.5kVAC at open contacts.
- Low power consumption (100 to 200mW)
- Minimal board space
- Extremely durable plastic sealing
- High withstanding voltage
- 140mW Nominal operating power
- -40 to 85°C Ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.88 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |