PDP SEO Portlet

EDK107M025A9HAA

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD

Manufacturer:KEMET
Avnet Manufacturer Part #: EDK107M025A9HAA
Secondary Manufacturer Part#: EDK107M025A9HAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EDK series Aluminium Electrolytic Surface Mount Capacitor designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass and filtering.

  • Surface mount lead terminals
  • Low profile vertical chip
  • General purpose 85°C/2000 hours
  • 4 to 100VDC Rated voltage range
  • 1 to 1500µF Capacitance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1274
2000+
$0.09866
4000+
$0.09563
8000+
$0.0926
16000+
$0.0912