CWR11FH336JD
Surface Mount Tantalum Capacitor, 33 uF, 10 V, 2817 [7143 Metric], ± 5%, 1.1 ohm, 369 mA
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR11FH336JD
Secondary Manufacturer Part#: CWR11FH336JD
- RoHS 10 Compliant
- Tariff Charges
- Established reliability options
- Taped and reeled per EIA 481
- Symmetrical, compliant terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Qualified to MIL-PRF-55365/8 (CWR11 Style)
- Termination options B, C, H, K
- Weibull failure options B, C, D, and T
- Exponential failure rates M, P, R, S
- Voltage rating of 4 - 50 VDC
- Operating temperature range of -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 µF | ||
| ± 5% | ||
| 2817 [7143 Metric] | ||
| 1.1 ohm | ||
| D | ||
| D | ||
| MSL 1 - Unlimited | ||
| 2 Pins | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 2.8 mm | ||
| 7.3 mm | ||
| T492 Series | ||
| 4.3 mm | ||
| MIL-PRF-55365/8 | ||
| 369 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |