PDP SEO Portlet

CKC33C563KDGACAUTO

SMD Multilayer Ceramic Capacitor, 0.056 uF, 9.3 mm, 10.2 mm, 1 kV, ± 10%, Standard Terminal

Manufacturer:KEMET
Avnet Manufacturer Part #: CKC33C563KDGACAUTO
Secondary Manufacturer Part#: CKC33C563KDGACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.

  • Very high ripple current capability
  • Operating temperature range frpm -55°C to +150°C
  • High frequency operation (10MHz)
  • No capacitance shift with voltage
  • High thermal stability
  • Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
  • Hybrid electrical vehicles (drive systems, charging)
  • Photovoltaic systems
  • KC link
  • LLC resonators

Technical Attributes

Find Similar Parts

Description Value
0.056 uF
± 10%
3640 [9110 Metric]
Standard Terminal
150 °C
-55 °C
9.3 mm
10.2 mm
AEC-Q200
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$5.8
500+
$5.58495
1000+
$5.5566
2000+
$5.52825
4000+
$5.4999