CDR33BX473AMWRTR
Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, BX, 1210 [3225 Metric]
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| ± 20% | ||
| 1210 [3225 Metric] | ||
| Wraparound | ||
| X7R | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CDR Series | ||
| 2.5 mm | ||
| MIL-PRF-55681 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |