PDP SEO Portlet

CDR32BX103BKWS

SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: CDR32BX103BKWS
Secondary Manufacturer Part#: CDR32BX103BKWS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDR series Multilayer Ceramic Capacitor with establish reliability for use where high reliability components are required. The ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, solder coated, Sn/Pb and 100% Sn.

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
MIL-PRF-55681
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:284  Mult:1  
USD $:
284+
$0.5243
568+
$0.52162
1136+
$0.48791
2272+
$0.4854
4544+
$0.48288