CDR05BX224AKSR7956
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 1825 [4564 Metric], ± 10%, BX, CDR Series, 4.57 mm
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR05BX224AKSR7956
Secondary Manufacturer Part#: CDR05BX224AKSR7956
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 10% | ||
| 1825 [4564 Metric] | ||
| Standard Terminal | ||
| BX | ||
| 125 °C | ||
| -55 °C | ||
| 4.57 mm | ||
| CDR Series | ||
| 6.35 mm | ||
| MIL-PRF-55681 | ||
| -888 V | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |