CCR75CJ6R2BM
Multilayer Ceramic Capacitor, 6.2 pF, 200 V, ± 0.1pF, Axial Leaded, C0G / NP0, 2.29 mm, 4.06 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CCR75CJ6R2BM
Secondary Manufacturer Part#: CCR75CJ6R2BM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.2 pF | ||
| ± 0.1pF | ||
| Axial Leaded | ||
| C0G / NP0 | ||
| 125 °C | ||
| -55 °C | ||
| 2.29 mm | ||
| 4.06 mm | ||
| 2.29 x 4.06 | ||
| MIL-PRF-20 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |