PDP SEO Portlet

CBR06C180F5GAC

SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0, HiQ-CBR Series

Manufacturer:KEMET
Avnet Manufacturer Part #: CBR06C180F5GAC
Secondary Manufacturer Part#: CBR06C180F5GAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CBR Series surface mount multilayer ceramic capacitors (MLCCs) in C0G dielectric feature a robust and exceptionally stable copper electrode dielectric system that offers excellent low loss performance (high Q). These devices provide extremely low ESR and high self-resonance characteristics, and are well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. CBR Series capacitors exhibit no change in capacitance with respect to time and voltage, and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. CBR Series devices are suitable for many circuit applications including RF power amplifiers, mixers, oscillators, low noise amplifiers, filter networks, antenna tuning, timing circuits, delay lines, and MRI imaging coils.

  • High Q and low ESR
  • High SRF
  • High thermal stability
  • 1 MHz to 50 GHz frequency range
  • Operating temperature range of -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Pb-free and RoHS compliant
  • 0201, 0402, 0603 and 0805 case sizes (inches)
  • DC voltage ratings of 6.3 V, 10 V, 25 V, 50 V, 100 V, 200 V, 250 V and 500 V
  • Capacitance offerings ranging from 0.1 pF up to 100 pF
  • Available capacitance tolerances of ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • No piezoelectric noise
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability.

Technical Attributes

Find Similar Parts

Description Value
18 pF
± 1%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12751
8000+
$0.12687
16000+
$0.12622
32000+
$0.12558
64000+
$0.12494