PDP SEO Portlet

CBR04C120J5GAC

Capacitor, RF, C0G / NP0, 12 pF, 50 V, HiQ-CBR Series, ± 5%, 125 °C, 0402 [1005 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: CBR04C120J5GAC
Secondary Manufacturer Part#: CBR04C120J5GAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.

  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Technical Attributes

Find Similar Parts

Description Value
12 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01743
20000+
$0.01709
40000+
$0.01684
80000+
$0.0166
160000+
$0.0162