PDP SEO Portlet

CAS17C152KARGC

Ceramic Suppression Capacitor, 1500 pF, ± 10%, X2, 250 VAC, 1808 [4520 Metric], Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: CAS17C152KARGC
Secondary Manufacturer Part#: CAS17C152KARGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAS safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

  • Safety Certified to IEC 60384-14
  • Class X1/Y2, X2
  • 2.5 kV and 5 kV Impulse Voltages
  • Line-to-line (Class X) filtering
  • Line-to-ground (Class Y) filtering
  • Antenna coupling
  • Switching power supplies

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
± 10%
1808 [4520 Metric]
Surface Mount
-55 °C
125 °C
X2
250 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.71045
2000+
$0.69433
4000+
$0.67055
8000+
$0.64493
16000+
$0.61188