PDP SEO Portlet

CA064C103M5RACTU

Capacitor Array, 0.01 uF, 50 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: CA064C103M5RACTU
Secondary Manufacturer Part#: CA064C103M5RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ceramic Chip Capacitor Array in C0G dielectric is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips resulting in savings in inventory and pick/place machine positions.

  • -55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
  • Reduces placement costs and increases throughput
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0508 (2-element) and 0612 (4-element) case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance offerings ranging from 10 pF to 2,200 pF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% Pb minimum)
  • Commercial and Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.141
8000+
$0.1403
16000+
$0.13959
32000+
$0.13888
64000+
$0.13818