PDP SEO Portlet

C967U472MYWDBA7317

Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: C967U472MYWDBA7317
Secondary Manufacturer Part#: C967U472MYWDBA7317
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 900 series encapsulated ceramic Disc Capacitor is specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. Safety Certified capacitors are classified as either X or Y capacitors. Class X capacitors are primarily used in line-to line (across-the-line) applications. In this application there is no danger of electric shock to humans should the capacitor fail, but could result in a risk of fire. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. In this application, failure of the capacitor could lead to danger of electric shock.

  • High reliability
  • Preformed (crimped) or straight lead configurations
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL94V-0
  • Halogen-free
  • Capacitance offerings ranging from 10pF up to 10nF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
20%
Radial Leaded
Through Hole
7.5 mm
125 °C
-40 °C
X1 / Y2
400 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09945
2000+
$0.0986
4000+
$0.0972
8000+
$0.0958
16000+
$0.09439