C4ATGBW5100A3FJ
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4ATGBW5100A3FJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 55 V/µs | ||
| 0.0021 ohm | ||
| null | ||
| 1.2 mm | ||
| 37.5 mm | ||
| -40 °C | ||
| 85 °C | ||
| 552 A | ||
| null | ||
| 40 mm | ||
| 41.5 mm | ||
| C4AT Series | ||
| 20 mm | ||
| null | ||
| 29 A | ||
| null | ||
| null | ||
| 275 V | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |