C4AQUBW4800A3FJ
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AQUBW4800A3FJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 µF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 20 V/µs | ||
| 0.0079 ohm | ||
| null | ||
| 1.2 mm | ||
| 37.5 mm | ||
| 4 Pins | ||
| -55 °C | ||
| 105 °C | ||
| 157 A | ||
| null | ||
| 40 mm | ||
| 42 mm | ||
| C4AQ Series | ||
| 20 mm | ||
| AEC-Q200 | ||
| 9 A | ||
| 12.9 A | ||
| null | ||
| null | ||
| 1.3 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |