PDP SEO Portlet

C4AQSBW4800A3JJ

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQSBW4800A3JJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 µF
± 5%
Radial Box - 4 Pin
Through Hole
Radial Leaded
Metallized PP
22 V/µs
0.0071 ohm
null
1.2 mm
37.5 mm
-55 °C
105 °C
176 A
null
37 mm
42 mm
C4AQ Series
28 mm
AEC-Q200
10 A
14.2 A
null
null
1.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  34
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
Need More?
USD $:
$ 3.9303
36+
$3.9303
72+
$3.91045
144+
$3.68486
288+
$3.63269
576+
$3.52825
SubTotal:
$141.49