PDP SEO Portlet

C4AQQBW5120A3FJ

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQQBW5120A3FJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 µF
± 5%
Radial Box - 4 Pin
Through Hole
Radial Leaded
Metallized PP
16 V/µs
0.0063 ohm
null
1.2 mm
37.5 mm
4 Pins
-55 °C
105 °C
190 A
null
40 mm
42 mm
C4AQ Series
20 mm
AEC-Q200
10 A
14.4 A
null
null
1.1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  134,750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.9104
1+
$4.9104
2+
$3.5657
4+
$3.5476
8+
$3.5295
16+
$3.1234
SubTotal:
$4.91