PDP SEO Portlet

C4AQQBU4500A11J

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQQBU4500A11J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 µF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
24 V/µs
0.0091 ohm
null
0.8 mm
27.5 mm
-55 °C
105 °C
120 A
null
29 mm
31.5 mm
C4AQ Series
19 mm
AEC-Q200
7 A
10.1 A
null
null
1.1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  901,502
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.4254
1+
$3.4254
2+
$2.5935
4+
$2.58034
8+
$2.56718
16+
$1.9206
SubTotal:
$3.43