PDP SEO Portlet

C4AQJBU5150M12J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 15 uF, ± 5%, Through Hole, 700 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQJBU5150M12J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 µF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
65 V/µs
0.0053 ohm
null
27.5 mm
-55 °C
105 °C
975 A
null
37 mm
31.5 mm
C4AQ-M Series
22 mm
AEC-Q200
null
14.6 A
null
null
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:64  Mult:1  
Need More?
USD $:
$ 4.25927
64+
$4.25927
SubTotal:
$272.59