PDP SEO Portlet

C4AQHLU5100P19J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 10 uF, ± 5%, Through Hole, 600 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQHLU5100P19J
Secondary Manufacturer Part#: C4AQHLU5100P19J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
65 V/us
0.00704 Ohm
GRADE III (Test Condition B)
27.5 mm
-55 °C
125 °C
-888
650 A
-888
19 mm
32 mm
31 mm
AEC-Q200
-888
11.7 A
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:80  
USD $:
240+
$2.9205
480+
$2.90575
960+
$2.891
1920+
$2.7105
3840+
$2.6966