PDP SEO Portlet

C4AQCLU5100A19J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 10 uF, ± 5%, Through Hole, 650 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQCLU5100A19J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
13 V/µs
0.0064 ohm
null
0.8 mm
27.5 mm
2 Pins
-55 °C
105 °C
127 A
null
19 mm
32 mm
C4AQ Series
31 mm
AEC-Q200
8.3 A
11.7 A
null
null
650 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:240  Mult:80  
Need More?
USD $:
$ 2.43114
240+
$2.43114
480+
$2.29973
960+
$2.23921
1920+
$2.1818
3840+
$2.12725
SubTotal:
$583.47