C4AFABW4220T3FK
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 2.2 uF, ± 10%, Through Hole, 500 V, 1 kV
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AFABW4220T3FK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 µF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 113 V/µs | ||
| 0.005708 ohm | ||
| GRADE III (Test Condition A) | ||
| 1.2 mm | ||
| 37.5 mm | ||
| 4 Pins | ||
| -55 °C | ||
| 105 °C | ||
| 248.6 A | ||
| null | ||
| 40 mm | ||
| 42 mm | ||
| C4AF Series | ||
| 20 mm | ||
| AEC-Q200 | ||
| null | ||
| 11.02 A | ||
| null | ||
| 500 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250080 |
| Schedule B: | 8532250080 |