PDP SEO Portlet

C4AF9BU4330T11K

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3.3 uF, ± 10%, Through Hole, 310 V, 630 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AF9BU4330T11K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.3 µF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
45 V/µs
0.0086 ohm
GRADE III (Test Condition B)
0.8 mm
27.5 mm
2 Pins
-55 °C
105 °C
149 A
null
29 mm
31.5 mm
C4AF Series
19 mm
AEC-Q200
null
9 A
null
310 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  159,932
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.2373
1+
$3.2373
2+
$2.32066
4+
$2.30888
8+
$2.2971
16+
$1.4453
SubTotal:
$3.24