PDP SEO Portlet

C4AF9BU4220T1YK

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 10%, Through Hole, 310 V, 630 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AF9BU4220T1YK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.

  • Automotive grade AEC–Q200 qualified
  • Self-healing, low loss
  • High ripple current and high contact reliability
  • Optimized AC voltage performance
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
45 V/µs
0.0114 ohm
GRADE III (Test Condition B)
0.8 mm
27.5 mm
2 Pins
-55 °C
105 °C
99 A
null
28 mm
31.5 mm
C4AF Series
14 mm
AEC-Q200
null
7.2 A
null
310 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  28,396
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.9346
1+
$0.9346
2+
$0.92661
4+
$0.91343
8+
$0.90025
16+
$0.88707
SubTotal:
$0.93