PDP SEO Portlet

C4AEGBW5500A3LJ

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 50 uF, ± 5%, Through Hole, 450 V

Manufacturer:KEMET
Avnet Manufacturer Part #: C4AEGBW5500A3LJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Technical Attributes

Find Similar Parts

Description Value
50 µF
± 5%
Radial Box - 4 Pin
Through Hole
Radial Leaded
Metallized PP
10 kV/µs
2500 µohm
null
1.2 mm
37.5 mm
85 °C
-40 °C
508 A
null
null
42 mm
C4AE Series
30 mm
null
18 A
null
null
null
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  108
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
Need More?
USD $:
$ 17.5131
36+
$17.5131
72+
$17.42465
144+
$17.003
288+
$16.91625
576+
$16.8295
SubTotal:
$630.47