C340C333JCG5TA
Multilayer Ceramic Capacitor, 0.033 uF, 500 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, 10.16 mm
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C340C333JCG5TA
Secondary Manufacturer Part#: C340C333JCG5TA
- RoHS 10 Compliant
- Tariff Charges
- 0.033µF capacitance and ±5% capacitance tolerance
- 340 case size
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High temperature solder lead attach
- Extremely low ESR, ESL and high thermal stability, high ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time, non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL 94V–0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| ± 5% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| C0G / NP0 | ||
| 5.08 mm | ||
| 125 °C | ||
| -55 °C | ||
| 11.68 mm | ||
| 10.16 mm | ||
| GoldMax 300 Comm C0G Series | ||
| 6.85 mm | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |