C331C473M2R5TA
Multilayer Ceramic Capacitor, 0.047 uF, 200 V, ± 20%, Radial Leaded, X7R, 6.35 mm, 7.62 mm, 4.07 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C331C473M2R5TA
Secondary Manufacturer Part#: C331C473M2R5TA
- RoHS 10 Compliant
- Tariff Charges
The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
- Radial leaded form factor
- Non-polar device, minimizing installation concerns
- Capacitance change is limited to ±15% from -55°C to +125°C.
- Radial leaded form factor & Conformally coated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 6.35 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 10.16 mm | ||
| 7.62 mm | ||
| 4.07 mm | ||
| -888 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240020 |