PDP SEO Portlet

C330C821JGG5TA

Multilayer Ceramic Capacitor, 820 pF, 2000 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, 7.62 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C330C821JGG5TA
Secondary Manufacturer Part#: C330C821JGG5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 820pF capacitance and ±5% capacitance tolerance
  • 330 case size
  • 2000V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High temperature solder lead attach
  • Extremely low ESR, ESL and high thermal stability, high ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time, non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94V–0

Technical Attributes

Find Similar Parts

Description Value
820 pF
± 5%
Radial Leaded
5.08 mm
125 °C
-55 °C
-888
9.14 mm
7.62 mm
5.08 mm
-888
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.02186
500+
$1.01426
1000+
$1.00911
2000+
$0.94516
4000+
$0.94032