PDP SEO Portlet

C330C391JHG5TA

Multilayer Ceramic Capacitor, 390 pF, 3000 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, 7.62 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C330C391JHG5TA
Secondary Manufacturer Part#: C330C391JHG5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s 300 Goldmax HV series are conformally coated radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class I, C0G dielectric material. These capacitors offer low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.

  • Capacitance value range from 1pF to 8200pF
  • Available voltage ratings are 500V, 630V, 1KV, 1.5KV and 2KV
  • Available in ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
  • Matte tin plated lead finish, excellent solderability
  • Conformal coated
  • High thermal stability and high ripple current capability
  • Operating temperature range from -55°C to 125°C
  • Flammability rating meets UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
390 pF
± 5%
Radial Leaded
5.08 mm
125 °C
-55 °C
-888
9.14 mm
7.62 mm
5.08 mm
-888
3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.1385
500+
$1.13275
1000+
$1.127
2000+
$1.04325
4000+
$1.0379