PDP SEO Portlet

C330C104F1G5TA

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 1%, Radial Leaded, C0G / NP0, 5.08 mm, 7.11 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C330C104F1G5TA
Secondary Manufacturer Part#: C330C104F1G5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.1µF capacitance and ±1% capacitance tolerance
  • 330 case size
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 1%
Radial Leaded
C0G / NP0
5.08 mm
125 °C
-55 °C
10.16 mm
7.11 mm
4.07 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.8028
500+
$2.7885
1000+
$2.7742
2000+
$2.65375
4000+
$2.64