C326C201JAG5TA
Multilayer Ceramic Capacitor, 200 pF, 250 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, 5.08 mm
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C326C201JAG5TA
Secondary Manufacturer Part#: C326C201JAG5TA
- RoHS 10 Compliant
- Tariff Charges
- 200pF capacitance and ±5% capacitance tolerance
- 326 case size
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns and conformally coated
- Encapsulation meets flammability standard UL 94V–0
- 100% pure matte tin-plated lead finish allowing for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| C0G / NP0 | ||
| 2.54 mm | ||
| 125 °C | ||
| -55 °C | ||
| 7.62 mm | ||
| 5.08 mm | ||
| 3.18 mm | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |